
AM3418N | |
|---|---|
DigiKey Part Number | 5318-AM3418N-ND |
Manufacturer | |
Manufacturer Product Number | AM3418N |
Description | MOSFET N-CH 20V 12A TSOP-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 12A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 400mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2029 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 6A, 4.5V |
| Bulk: | 700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 100 | 5,27850 Kč | 527,85 Kč |
| 500 | 4,10604 Kč | 2 053,02 Kč |
| 1 000 | 3,37296 Kč | 3 372,96 Kč |
| 3 000 | 2,93291 Kč | 8 798,73 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |



