


TPS54227DDAR | |
|---|---|
DigiKey Part Number | 296-28781-2-ND - Tape & Reel (TR) 296-28781-1-ND - Cut Tape (CT) 296-28781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54227DDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54227DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 25 | 14,43000 Kč | 360,75 Kč |
| 100 | 12,72480 Kč | 1 272,48 Kč |
| 250 | 11,91176 Kč | 2 977,94 Kč |
| 500 | 11,42208 Kč | 5 711,04 Kč |
| 1 000 | 11,01912 Kč | 11 019,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,86957 Kč | 27 173,92 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |






