ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32TG11B520F128GM80-B

DigiKey Part Number
336-5692-ND
Manufacturer
Manufacturer Product Number
EFM32TG11B520F128GM80-B
Description
IC MCU 32BIT 128KB FLASH 80QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Data Converters
A/D 12bit SAR; D/A 12bit
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-QFN (9x9)
Package / Case
80-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
1099,17400 Kč991,74 Kč
2591,42520 Kč2 285,63 Kč
10081,72840 Kč8 172,84 Kč
26076,47877 Kč19 884,48 Kč
52073,34562 Kč38 139,72 Kč
1 04070,71823 Kč73 546,96 Kč
2 60067,91868 Kč176 588,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč