TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS5420MDREP

DigiKey Part Number
296-22447-2-ND - Tape & Reel (TR)
296-22447-1-ND - Cut Tape (CT)
296-22447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS5420MDREP
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS5420MDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
31V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1357,24000 Kč357,24 Kč
10283,66900 Kč2 836,69 Kč
25265,29320 Kč6 632,33 Kč
100245,10720 Kč24 510,72 Kč
250235,48316 Kč58 870,79 Kč
500229,68576 Kč114 842,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500207,72194 Kč519 304,85 Kč
Manufacturers Standard Package
Unit Price without VAT:357,24000 Kč
Unit Price with VAT:432,26040 Kč