



TPS767D301MPWPREP | |
|---|---|
DigiKey Part Number | 296-21351-2-ND - Tape & Reel (TR) 296-21351-1-ND - Cut Tape (CT) 296-21351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS767D301MPWPREP |
Description | IC REG LIN POS ADJ 1A 28-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D301MPWPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 262,07600 Kč | 2 620,76 Kč |
| 25 | 244,87040 Kč | 6 121,76 Kč |
| 100 | 225,96790 Kč | 22 596,79 Kč |
| 250 | 216,95720 Kč | 54 239,30 Kč |
| 500 | 211,52714 Kč | 105 763,57 Kč |
| 1 000 | 207,05624 Kč | 207 056,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 203,37928 Kč | 406 758,56 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |







