
TPS5420DG4 | |
|---|---|
DigiKey Part Number | 296-52994-ND |
Manufacturer | |
Manufacturer Product Number | TPS5420DG4 |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5420DG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 31V |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS5420D | Texas Instruments | 13 322 | 296-19671-5-ND | 91,55000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 49,45262 Kč | 11 126,84 Kč |
| Unit Price without VAT: | 49,45262 Kč |
|---|---|
| Unit Price with VAT: | 59,83767 Kč |



