Parametric Equivalent
Parametric Equivalent

TPS54160DGQR | |
|---|---|
DigiKey Part Number | 296-26984-2-ND - Tape & Reel (TR) 296-26984-1-ND - Cut Tape (CT) 296-26984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54160DGQR |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54160DGQR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54160ADGQR | Texas Instruments | 2 912 | 296-36807-1-ND | 36,67000 Kč | Parametric Equivalent |
| TPS54160DGQRG4 | Texas Instruments | 0 | 296-52800-1-ND | 30,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,72900 Kč | 637,29 Kč |
| 25 | 58,56760 Kč | 1 464,19 Kč |
| 100 | 52,89610 Kč | 5 289,61 Kč |
| 250 | 50,19024 Kč | 12 547,56 Kč |
| 500 | 49,89292 Kč | 24 946,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,79932 Kč | 114 498,30 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |









