TPS54120 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54120EVM-103

DigiKey Part Number
296-30409-ND
Manufacturer
Manufacturer Product Number
TPS54120EVM-103
Description
EVAL BOARD FOR TPS54120
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54120 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 4.1V
Current - Output
1A, 1A
Voltage - Input
7V ~ 17V
Regulator Topology
Buck
Frequency - Switching
480kHz
Contents
Board(s)
Utilized IC / Part
TPS54120
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč