


TPS54120RGYT | |
|---|---|
DigiKey Part Number | 296-30358-2-ND - Tape & Reel (TR) 296-30358-1-ND - Cut Tape (CT) 296-30358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54120RGYT |
Description | IC REG DL BUCK/LINEAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 200kHz ~ 1.2MHz 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54120RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 6V, 1A | |
Voltage/Current - Output 2 | 0.8V ~ 6V, 1A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.2V ~ 17V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 90,01800 Kč | 900,18 Kč |
| 25 | 83,10160 Kč | 2 077,54 Kč |
| 100 | 75,49830 Kč | 7 549,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,87364 Kč | 17 968,41 Kč |
| 500 | 69,68900 Kč | 34 844,50 Kč |
| 750 | 68,59487 Kč | 51 446,15 Kč |
| 1 250 | 67,38258 Kč | 84 228,23 Kč |
| 1 750 | 66,67405 Kč | 116 679,59 Kč |
| 2 500 | 65,99285 Kč | 164 982,12 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |




