
TPS53681RSBT | |
|---|---|
DigiKey Part Number | 296-47019-2-ND - Tape & Reel (TR) 296-47019-1-ND - Cut Tape (CT) 296-47019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53681RSBT |
Description | DUAL-CHANNEL 6+2/5+3 D-CAP+TM MU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53681RSBT Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 17V |
Manufacturer Texas Instruments | Frequency - Switching 300kHz ~ 1MHz |
Series | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Serial Interfaces PMBus |
Output Type PWM Signal | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 40-WQFN (5x5) |
Output Phases 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,55000 Kč | 281,55 Kč |
| 10 | 221,67300 Kč | 2 216,73 Kč |
| 25 | 206,69480 Kč | 5 167,37 Kč |
| 100 | 190,23970 Kč | 19 023,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 182,39304 Kč | 45 598,26 Kč |
| 500 | 177,66634 Kč | 88 833,17 Kč |
| 750 | 175,29855 Kč | 131 473,91 Kč |
| Unit Price without VAT: | 281,55000 Kč |
|---|---|
| Unit Price with VAT: | 340,67550 Kč |











