Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G07DCUR

DigiKey Part Number
296-13283-2-ND - Tape & Reel (TR)
296-13283-1-ND - Cut Tape (CT)
296-13283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G07DCUR
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G07DCUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
3
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1010,01600 Kč100,16 Kč
258,99560 Kč224,89 Kč
1007,85960 Kč785,96 Kč
2507,32076 Kč1 830,19 Kč
5006,99528 Kč3 497,64 Kč
1 0006,87517 Kč6 875,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,39655 Kč19 189,65 Kč
6 0006,23462 Kč37 407,72 Kč
9 0006,15353 Kč55 381,77 Kč
15 0006,06368 Kč90 955,20 Kč
21 0006,01119 Kč126 234,99 Kč
30 0005,96068 Kč178 820,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč