
| TPS53679RSBR | |
|---|---|
| DigiKey Part Number | 296-48747-2-ND - Tape & Reel (TR) 296-48747-1-ND - Cut Tape (CT) 296-48747-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS53679RSBR | 
| Description | IC REG CTRLR VR13 2OUT 40WQFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 2 Output 40-WQFN (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Applications | Controller, Intel VR13 | |
| Voltage - Input | 4.5V ~ 17V | |
| Number of Outputs | 2 | |
| Voltage - Output | 0.25V ~ 1.52V, 0.5V ~ 2.8125V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-WFQFN Exposed Pad | |
| Supplier Device Package | 40-WQFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 226,37000 Kč | 226,37 Kč | 
| 10 | 177,10100 Kč | 1 771,01 Kč | 
| 25 | 164,79200 Kč | 4 119,80 Kč | 
| 100 | 151,26380 Kč | 15 126,38 Kč | 
| 250 | 144,81224 Kč | 36 203,06 Kč | 
| 500 | 140,92404 Kč | 70 462,02 Kč | 
| 1 000 | 137,72386 Kč | 137 723,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 54,43370 Kč | 163 301,10 Kč | 
| Unit Price without VAT: | 226,37000 Kč | 
|---|---|
| Unit Price with VAT: | 273,90770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic