40-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53659RSBR

DigiKey Part Number
296-48745-2-ND - Tape & Reel (TR)
296-48745-1-ND - Cut Tape (CT)
296-48745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53659RSBR
Description
IC REG CTRLR VR13 2OUT 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 2 Output 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS53659RSBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR13
Voltage - Input
4.5V ~ 17V
Number of Outputs
2
Voltage - Output
0.25V ~ 1.52V, 0.5V ~ 2.8125V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,53000 Kč199,53 Kč
10155,44200 Kč1 554,42 Kč
25144,41880 Kč3 610,47 Kč
100132,30950 Kč13 230,95 Kč
250126,53628 Kč31 634,07 Kč
500123,05750 Kč61 528,75 Kč
1 000120,19418 Kč120 194,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,13091 Kč132 392,73 Kč
Manufacturers Standard Package
Unit Price without VAT:199,53000 Kč
Unit Price with VAT:241,43130 Kč