Parametric Equivalent

TPS53311RGTT | |
|---|---|
DigiKey Part Number | 296-TPS53311RGTTTR-ND - Tape & Reel (TR) 296-TPS53311RGTTCT-ND - Cut Tape (CT) 296-TPS53311RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53311RGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53311RGTT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53310RGTT | Texas Instruments | 13 397 | 296-28100-1-ND | 4,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,58488 Kč | 13 146,22 Kč |
| 500 | 50,88908 Kč | 25 444,54 Kč |
| 750 | 50,04020 Kč | 37 530,15 Kč |
| 1 250 | 49,09920 Kč | 61 374,00 Kč |
| 1 750 | 48,54966 Kč | 84 961,90 Kč |
| 2 500 | 48,02083 Kč | 120 052,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,10600 Kč | 401,06 Kč |
| 25 | 36,65400 Kč | 916,35 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |



