
TPS53310RGTT | |
|---|---|
DigiKey Part Number | 296-28100-2-ND - Tape & Reel (TR) 296-28100-1-ND - Cut Tape (CT) 296-28100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53310RGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53310RGTT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,30200 Kč | 783,02 Kč |
| 25 | 72,13240 Kč | 1 803,31 Kč |
| 100 | 65,35840 Kč | 6 535,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,13448 Kč | 16 533,62 Kč |
| 500 | 64,09514 Kč | 32 047,57 Kč |
| 750 | 63,07379 Kč | 47 305,34 Kč |
| 1 250 | 61,94192 Kč | 77 427,40 Kč |
| 1 750 | 61,28081 Kč | 107 241,42 Kč |
| 2 500 | 60,64458 Kč | 151 611,45 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |


