
TPS53219ARGTR | |
|---|---|
DigiKey Part Number | 296-36800-2-ND - Tape & Reel (TR) 296-36800-1-ND - Cut Tape (CT) 296-36800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53219ARGTR |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53219ARGTR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 25V |
Manufacturer Texas Instruments | Frequency - Switching 500kHz |
Series | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 25 | 28,66640 Kč | 716,66 Kč |
| 100 | 25,58400 Kč | 2 558,40 Kč |
| 250 | 24,11328 Kč | 6 028,32 Kč |
| 500 | 23,25990 Kč | 11 629,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,59476 Kč | 64 784,28 Kč |
| 6 000 | 21,15360 Kč | 126 921,60 Kč |
| 9 000 | 20,93256 Kč | 188 393,04 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |






