
TPS53126RGET | |
|---|---|
DigiKey Part Number | 296-24598-2-ND - Tape & Reel (TR) 296-24598-1-ND - Cut Tape (CT) 296-24598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53126RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53126RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | 350kHz, 700kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,88000 Kč | 129,88 Kč |
| 10 | 99,71400 Kč | 997,14 Kč |
| 25 | 92,17360 Kč | 2 304,34 Kč |
| 100 | 83,86950 Kč | 8 386,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 79,91084 Kč | 19 977,71 Kč |
| 500 | 77,52504 Kč | 38 762,52 Kč |
| 750 | 76,33039 Kč | 57 247,79 Kč |
| 1 250 | 75,00654 Kč | 93 758,18 Kč |
| 1 750 | 74,23277 Kč | 129 907,35 Kč |
| 2 500 | 73,48833 Kč | 183 720,83 Kč |
| Unit Price without VAT: | 129,88000 Kč |
|---|---|
| Unit Price with VAT: | 157,15480 Kč |







