
TPS53126EVM-600 | |
|---|---|
DigiKey Part Number | 296-52500-ND |
Manufacturer | |
Manufacturer Product Number | TPS53126EVM-600 |
Description | EVAL BOARD FOR TPS53126 |
Customer Reference | |
Detailed Description | TPS53126 D-CAP2™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.05V, 1.8V | |
Current - Output | 4A | |
Voltage - Input | 8V ~ 22V | |
Regulator Topology | Buck | |
Frequency - Switching | 350kHz, 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS53126 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,13000 Kč | 1 089,13 Kč |
| Unit Price without VAT: | 1 089,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 317,84730 Kč |



