
TPS51716RUKR | |
|---|---|
DigiKey Part Number | 296-44362-2-ND - Tape & Reel (TR) 296-44362-1-ND - Cut Tape (CT) 296-44362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51716RUKR |
Description | IC REG CTRLR DDR 3OUT 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller, DDR Voltage Regulator IC 3 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51716RUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 3 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 21,63900 Kč | 216,39 Kč |
| 25 | 19,61880 Kč | 490,47 Kč |
| 100 | 17,40200 Kč | 1 740,20 Kč |
| 250 | 16,34324 Kč | 4 085,81 Kč |
| 500 | 15,70498 Kč | 7 852,49 Kč |
| 1 000 | 15,17958 Kč | 15 179,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,53067 Kč | 43 592,01 Kč |
| 6 000 | 14,21317 Kč | 85 279,02 Kč |
| 9 000 | 14,05415 Kč | 126 487,35 Kč |
| 15 000 | 13,87801 Kč | 208 170,15 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |









