
CSD97395Q4M | |
|---|---|
DigiKey Part Number | 296-40021-2-ND - Tape & Reel (TR) 296-40021-1-ND - Cut Tape (CT) 296-40021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD97395Q4M |
Description | IC HALF BRIDGE DRIVER 25A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD97395Q4M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 25A | |
Current - Peak Output | 60A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,83000 Kč | 45,83 Kč |
| 10 | 33,95300 Kč | 339,53 Kč |
| 25 | 30,97840 Kč | 774,46 Kč |
| 100 | 27,69970 Kč | 2 769,97 Kč |
| 250 | 26,13664 Kč | 6 534,16 Kč |
| 500 | 25,19430 Kč | 12 597,15 Kč |
| 1 000 | 24,41859 Kč | 24 418,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,59964 Kč | 58 999,10 Kč |
| 5 000 | 23,10609 Kč | 115 530,45 Kč |
| 7 500 | 22,85890 Kč | 171 441,75 Kč |
| Unit Price without VAT: | 45,83000 Kč |
|---|---|
| Unit Price with VAT: | 55,45430 Kč |


