20-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-WQFN
How Smart Healthcare is Changing Lives

TPS51285BRUKR

DigiKey Part Number
296-46386-2-ND - Tape & Reel (TR)
296-46386-1-ND - Cut Tape (CT)
296-46386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51285BRUKR
Description
IC REG QUAD BUCK/LNR SYNC 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51285BRUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
400kHz, 475kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
3.3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5V ~ 24V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1027,55400 Kč275,54 Kč
2525,05800 Kč626,45 Kč
10022,31720 Kč2 231,72 Kč
25021,01044 Kč5 252,61 Kč
50020,22358 Kč10 111,79 Kč
1 00019,57566 Kč19 575,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,77527 Kč56 325,81 Kč
6 00018,38374 Kč110 302,44 Kč
9 00018,18767 Kč163 689,03 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč