
SN74AUC125RGYR | |
|---|---|
DigiKey Part Number | 296-17121-2-ND - Tape & Reel (TR) 296-17121-1-ND - Cut Tape (CT) 296-17121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC125RGYR |
Description | IC BUFF NON-INVERT 2.7V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC125RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 14,61480 Kč | 365,37 Kč |
| 100 | 12,89280 Kč | 1 289,28 Kč |
| 250 | 12,07048 Kč | 3 017,62 Kč |
| 500 | 11,62996 Kč | 5 814,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,66460 Kč | 31 993,80 Kč |
| 6 000 | 10,41823 Kč | 62 509,38 Kč |
| 9 000 | 10,29485 Kč | 92 653,65 Kč |
| 15 000 | 10,15819 Kč | 152 372,85 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


