BQ24040DSQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51206DSQT

DigiKey Part Number
296-32490-2-ND - Tape & Reel (TR)
296-32490-1-ND - Cut Tape (CT)
296-32490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51206DSQT
Description
IC REG CONV DDR 1OUT 10SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS51206DSQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
3.1V ~ 6.5V
Number of Outputs
1
Voltage - Output
0.5V ~ 0.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1014,90300 Kč149,03 Kč
2513,44680 Kč336,17 Kč
10011,84270 Kč1 184,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,07904 Kč2 769,76 Kč
50010,61804 Kč5 309,02 Kč
75010,38719 Kč7 790,39 Kč
1 25010,13145 Kč12 664,31 Kč
1 7509,98179 Kč17 468,13 Kč
2 5009,83801 Kč24 595,03 Kč
6 2509,52837 Kč59 552,31 Kč
12 5009,34172 Kč116 771,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč