MFR Recommended

TPS51200DRCTG4 | |
|---|---|
DigiKey Part Number | 296-35961-2-ND - Tape & Reel (TR) 296-35961-1-ND - Cut Tape (CT) 296-35961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200DRCTG4 |
Description | IC REG CONV DDR 1OUT 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200DRCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.38V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 100 | 12,55470 Kč | 1 255,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,75300 Kč | 2 938,25 Kč |
| 500 | 11,26836 Kč | 5 634,18 Kč |
| 750 | 11,02591 Kč | 8 269,43 Kč |
| 1 250 | 10,75736 Kč | 13 446,70 Kč |
| 1 750 | 10,60027 Kč | 18 550,47 Kč |
| 2 500 | 10,44919 Kč | 26 122,97 Kč |
| 6 250 | 10,12399 Kč | 63 274,94 Kč |
| 12 500 | 9,92799 Kč | 124 099,88 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |












