
TPS40200QDRQ1 | |
|---|---|
DigiKey Part Number | 296-23024-2-ND - Tape & Reel (TR) 296-23024-1-ND - Cut Tape (CT) 296-23024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40200QDRQ1 |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 500kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,60200 Kč | 396,02 Kč |
| 25 | 36,19200 Kč | 904,80 Kč |
| 100 | 32,44190 Kč | 3 244,19 Kč |
| 250 | 30,65456 Kč | 7 663,64 Kč |
| 500 | 29,57694 Kč | 14 788,47 Kč |
| 1 000 | 28,68999 Kč | 28 689,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,75356 Kč | 69 383,90 Kč |
| 5 000 | 27,18909 Kč | 135 945,45 Kč |
| 7 500 | 26,90656 Kč | 201 799,20 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |





