
TPS40200EVM-002 | |
|---|---|
DigiKey Part Number | 296-22911-ND |
Manufacturer | |
Manufacturer Product Number | TPS40200EVM-002 |
Description | EVAL BOARD FOR TPS40200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS40200 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A |
Manufacturer Texas Instruments | Voltage - Input 18V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS40200 |
Voltage - Output 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |



