
TPS40200MDREP | |
|---|---|
DigiKey Part Number | 296-22446-2-ND - Tape & Reel (TR) 296-22446-1-ND - Cut Tape (CT) 296-22446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40200MDREP |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200MDREP Models |
Category | Frequency - Switching 35kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -55°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 52V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 89,85000 Kč | 898,50 Kč |
| 25 | 82,91680 Kč | 2 072,92 Kč |
| 100 | 75,29460 Kč | 7 529,46 Kč |
| 250 | 72,18944 Kč | 18 047,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,76439 Kč | 164 410,98 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |


