
TPS3899PL31DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899PL31DSERTR-ND - Tape & Reel (TR) 296-TPS3899PL31DSERCT-ND - Cut Tape (CT) 296-TPS3899PL31DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899PL31DSER |
Description | 44-V, LATCH-UP IMMUNE, 2:1, FOUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3899PL31DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 $ | 1,50 $ |
| 10 | 1,09300 $ | 10,93 $ |
| 25 | 0,99160 $ | 24,79 $ |
| 100 | 0,88020 $ | 88,02 $ |
| 250 | 0,82720 $ | 206,80 $ |
| 500 | 0,79522 $ | 397,61 $ |
| 1 000 | 0,76891 $ | 768,91 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63869 $ | 1 916,07 $ |
| 6 000 | 0,62453 $ | 3 747,18 $ |
| 9 000 | 0,61744 $ | 5 556,96 $ |
| 15 000 | 0,60959 $ | 9 143,85 $ |
| Unit Price without VAT: | 1,50000 $ |
|---|---|
| Unit Price with VAT: | 1,81500 $ |





