
TPS3899DL10DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899DL10DSERTR-ND - Tape & Reel (TR) 296-TPS3899DL10DSERCT-ND - Cut Tape (CT) 296-TPS3899DL10DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL10DSER |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3899DL10DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 20,63120 Kč | 515,78 Kč |
| 100 | 18,31340 Kč | 1 831,34 Kč |
| 250 | 17,21072 Kč | 4 302,68 Kč |
| 500 | 16,54534 Kč | 8 272,67 Kč |
| 1 000 | 15,99794 Kč | 15 997,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,28851 Kč | 39 865,53 Kč |
| 6 000 | 12,99394 Kč | 77 963,64 Kč |
| 9 000 | 12,84653 Kč | 115 618,77 Kč |
| 15 000 | 12,68310 Kč | 190 246,50 Kč |
| Unit Price without VAT: | 31,21000 Kč |
|---|---|
| Unit Price with VAT: | 37,76410 Kč |










