
ECS-TXO-25CSMV-320-AM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-25CSMV-320-AM-TR-ND - Tape & Reel (TR) 50-ECS-TXO-25CSMV-320-AM-CT-ND - Cut Tape (CT) 50-ECS-TXO-25CSMV-320-AM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-25CSMV-320-AM-TR |
Description | XTAL OSC TCXO 32MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-25CSMV-320-AM-TR Models |
Category | Voltage - Supply 1.7V ~ 3.465V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 51,55000 Kč | 515,50 Kč |
| 25 | 48,75720 Kč | 1 218,93 Kč |
| 50 | 46,73740 Kč | 2 336,87 Kč |
| 100 | 44,80550 Kč | 4 480,55 Kč |
| 250 | 42,37312 Kč | 10 593,28 Kč |
| 500 | 40,62274 Kč | 20 311,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,94604 Kč | 38 946,04 Kč |
| 2 000 | 37,34012 Kč | 74 680,24 Kč |
| 3 000 | 36,43258 Kč | 109 297,74 Kč |
| 5 000 | 35,32099 Kč | 176 604,95 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |











