
MAX77505AEFB+T | |
|---|---|
DigiKey Part Number | 175-MAX77505AEFB+TTR-ND - Tape & Reel (TR) 175-MAX77505AEFB+TCT-ND - Cut Tape (CT) 175-MAX77505AEFB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77505AEFB+T |
Description | IC REG BUCK ADJ 4.6A 10FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4.6A (Switch) 10-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77505AEFB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-FC2QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,02294 Kč | 52 557,35 Kč |
| 5 000 | 20,57082 Kč | 102 854,10 Kč |
| 7 500 | 20,34449 Kč | 152 583,68 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |











