
CY15V104QN-50SXI | |
|---|---|
DigiKey Part Number | 448-CY15V104QN-50SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15V104QN-50SXI |
Description | IC FRAM 4MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,46000 Kč | 350,46 Kč |
| 10 | 325,21700 Kč | 3 252,17 Kč |
| 25 | 315,08760 Kč | 7 877,19 Kč |
| 94 | 300,56181 Kč | 28 252,81 Kč |
| 188 | 293,06952 Kč | 55 097,07 Kč |
| 282 | 288,73514 Kč | 81 423,31 Kč |
| 564 | 281,42234 Kč | 158 722,20 Kč |
| Unit Price without VAT: | 350,46000 Kč |
|---|---|
| Unit Price with VAT: | 424,05660 Kč |


