
TPS3870J4330DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3870J4330DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3870J4330DSERQ1CT-ND - Cut Tape (CT) 296-TPS3870J4330DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3870J4330DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3870J4330DSERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 25 | 33,37840 Kč | 834,46 Kč |
| 100 | 29,86550 Kč | 2 986,55 Kč |
| 250 | 28,19024 Kč | 7 047,56 Kč |
| 500 | 27,37636 Kč | 13 688,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,94438 Kč | 65 833,14 Kč |
| 6 000 | 21,49726 Kč | 128 983,56 Kč |
| 9 000 | 21,27331 Kč | 191 459,79 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |






