


LT8311MPFE#PBF | |
|---|---|
DigiKey Part Number | LT8311MPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8311MPFE#PBF |
Description | IC MOSFET DRIVER SYNC 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8311MPFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.7V ~ 30V | |
Current - Supply | 4.5 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,88000 Kč | 552,88 Kč |
| 10 | 444,65400 Kč | 4 446,54 Kč |
| 74 | 393,43730 Kč | 29 114,36 Kč |
| 148 | 381,42865 Kč | 56 451,44 Kč |
| 296 | 371,54047 Kč | 109 975,98 Kč |
| 518 | 364,85241 Kč | 188 993,55 Kč |
| Unit Price without VAT: | 552,88000 Kč |
|---|---|
| Unit Price with VAT: | 668,98480 Kč |







