TPS3847085 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3847085EVM-577

DigiKey Part Number
296-50084-ND
Manufacturer
Manufacturer Product Number
TPS3847085EVM-577
Description
EVAL BOARD FOR TPS3847085
Customer Reference
Detailed Description
TPS3847085 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Power Supply Supervisor/Tracker/Sequencer
Embedded
No
Utilized IC / Part
TPS3847085
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
1503,95000 Kč503,95 Kč
Manufacturers Standard Package
Unit Price without VAT:503,95000 Kč
Unit Price with VAT:609,77950 Kč