
TPS3847085DBVR | |
|---|---|
DigiKey Part Number | 296-40763-2-ND - Tape & Reel (TR) 296-40763-1-ND - Cut Tape (CT) 296-40763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3847085DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3847085DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 8.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 4.5ms Typical | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,26400 Kč | 362,64 Kč |
| 25 | 33,10960 Kč | 827,74 Kč |
| 100 | 29,63870 Kč | 2 963,87 Kč |
| 250 | 27,98108 Kč | 6 995,27 Kč |
| 500 | 26,98202 Kč | 13 491,01 Kč |
| 1 000 | 26,15994 Kč | 26 159,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,14420 Kč | 75 432,60 Kč |
| 6 000 | 24,64724 Kč | 147 883,44 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |






