Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3847085DBVT

DigiKey Part Number
296-38347-2-ND - Tape & Reel (TR)
296-38347-1-ND - Cut Tape (CT)
296-38347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3847085DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3847085DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
8.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
4.5ms Typical
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1042,92000 Kč429,20 Kč
2539,25800 Kč981,45 Kč
10035,23670 Kč3 523,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,32048 Kč8 330,12 Kč
50032,16516 Kč16 082,58 Kč
75031,58687 Kč23 690,15 Kč
1 25030,94585 Kč38 682,31 Kč
1 75030,57117 Kč53 499,55 Kč
2 50030,21092 Kč75 527,30 Kč
6 25029,43516 Kč183 969,75 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč

Other Suppliers on DigiKey

11 395In Stock
Ships from Rochester Electronics, LLC