
TPS3840PL30DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840PL30DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840PL30DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840PL30DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL30DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL30DBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 619ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 3V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 16,98320 Kč | 424,58 Kč |
| 100 | 15,01150 Kč | 1 501,15 Kč |
| 250 | 14,07368 Kč | 3 518,42 Kč |
| 500 | 13,50802 Kč | 6 754,01 Kč |
| 1 000 | 13,24428 Kč | 13 244,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,46707 Kč | 37 401,21 Kč |
| 6 000 | 12,18556 Kč | 73 113,36 Kč |
| 9 000 | 12,04464 Kč | 108 401,76 Kč |
| 15 000 | 11,88838 Kč | 178 325,70 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |








