Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4060PWR

DigiKey Part Number
296-29915-2-ND - Tape & Reel (TR)
296-29915-1-ND - Cut Tape (CT)
296-29915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4060PWR
Description
IC BINARY COUNTER 14BIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4060PWR Models
Product Attributes
Filter Similar Products
Category
Timing
Asynchronous
Manufacturer
Texas Instruments
Count Rate
33 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
14
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,42300 Kč114,23 Kč
2510,26400 Kč256,60 Kč
1008,99340 Kč899,34 Kč
2508,38912 Kč2 097,28 Kč
5008,02418 Kč4 012,09 Kč
1 0007,93535 Kč7 935,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,47666 Kč14 953,32 Kč
4 0007,27313 Kč29 092,52 Kč
6 0007,17124 Kč43 027,44 Kč
10 0007,05837 Kč70 583,70 Kč
14 0006,99235 Kč97 892,90 Kč
20 0006,92891 Kč138 578,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč