
TPS3840DL28DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL28DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL28DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL28DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL28DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL28DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 14,47200 Kč | 361,80 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94116 Kč | 2 985,29 Kč |
| 500 | 11,44810 Kč | 5 724,05 Kč |
| 1 000 | 11,14805 Kč | 11 148,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,11943 Kč | 27 358,29 Kč |
| 6 000 | 8,90158 Kč | 53 409,48 Kč |
| 9 000 | 8,79252 Kč | 79 132,68 Kč |
| 15 000 | 8,67167 Kč | 130 075,05 Kč |
| 21 000 | 8,60103 Kč | 180 621,63 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |










