
TPS3824-33DBVR | |
|---|---|
DigiKey Part Number | 296-3338-2-ND - Tape & Reel (TR) 296-3338-1-ND - Cut Tape (CT) 296-3338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3824-33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3824-33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 17,47880 Kč | 436,97 Kč |
| 100 | 15,46710 Kč | 1 546,71 Kč |
| 250 | 14,50876 Kč | 3 627,19 Kč |
| 500 | 13,93134 Kč | 6 965,67 Kč |
| 1 000 | 13,45573 Kč | 13 455,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,86862 Kč | 38 605,86 Kč |
| 6 000 | 12,58127 Kč | 75 487,62 Kč |
| 9 000 | 12,43737 Kč | 111 936,33 Kč |
| 15 000 | 12,27789 Kč | 184 168,35 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |




