Comparator Standard (General Purpose) Push-Pull 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV762MM/NOPB

DigiKey Part Number
LMV762MM/NOPBTR-ND - Tape & Reel (TR)
LMV762MM/NOPBCT-ND - Cut Tape (CT)
LMV762MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV762MM/NOPB
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV762MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Voltage - Input Offset (Max)
0.2mV @ 5V
Current - Input Bias (Max)
50pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
700µA
CMRR, PSRR (Typ)
100dB CMRR, 110dB PSRR
Propagation Delay (Max)
225ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1043,36100 Kč433,61 Kč
2539,67800 Kč991,95 Kč
10035,62100 Kč3 562,10 Kč
25033,68752 Kč8 421,88 Kč
50032,52170 Kč16 260,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,56230 Kč31 562,30 Kč
2 00030,77278 Kč61 545,56 Kč
3 00030,37732 Kč91 131,96 Kč
5 00029,93903 Kč149 695,15 Kč
7 00029,68307 Kč207 781,49 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč