
TPS3823-33DBVT | |
|---|---|
DigiKey Part Number | 296-26950-2-ND - Tape & Reel (TR) 296-26950-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS3823-33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-33DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 23,39160 Kč | 584,79 Kč |
| 100 | 20,80060 Kč | 2 080,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,99564 Kč | 4 748,91 Kč |
| 500 | 18,27204 Kč | 9 136,02 Kč |
| 750 | 17,90989 Kč | 13 432,42 Kč |
| 1 250 | 17,50847 Kč | 21 885,59 Kč |
| 1 750 | 17,27391 Kč | 30 229,34 Kč |
| 2 500 | 17,04828 Kč | 42 620,70 Kč |
| 6 250 | 16,56242 Kč | 103 515,12 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |








