
TPS3705-33DR | |
|---|---|
DigiKey Part Number | 296-26940-2-ND - Tape & Reel (TR) 296-26940-1-ND - Cut Tape (CT) 296-26940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3705-33DR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-33DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 31,54720 Kč | 788,68 Kč |
| 100 | 28,21500 Kč | 2 821,50 Kč |
| 250 | 26,62548 Kč | 6 656,37 Kč |
| 500 | 25,66712 Kč | 12 833,56 Kč |
| 1 000 | 24,87801 Kč | 24 878,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,04514 Kč | 60 112,85 Kč |
| 5 000 | 23,54321 Kč | 117 716,05 Kč |
| 7 500 | 23,29196 Kč | 174 689,70 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |




