
TPS3703A7180DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3703A7180DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A7180DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A7180DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A7180DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 6-WFDFN |
Voltage - Threshold 1.8V | Supplier Device Package 6-WSON (1.5x1.5) |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3703A5180DSER | Texas Instruments | 2 879 | 296-TPS3703A5180DSERCT-ND | 45,36000 Kč | Parametric Equivalent |
| TPS3703A5180DSERQ1 | Texas Instruments | 5 736 | 296-TPS3703A5180DSERQ1CT-ND | 54,80000 Kč | Parametric Equivalent |
| TPS3703B5180DSERQ1 | Texas Instruments | 592 | 296-TPS3703B5180DSERQ1CT-ND | 54,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,79900 Kč | 407,99 Kč |
| 25 | 37,27560 Kč | 931,89 Kč |
| 100 | 33,41620 Kč | 3 341,62 Kč |
| 250 | 31,57428 Kč | 7 893,57 Kč |
| 500 | 30,80994 Kč | 15 404,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,42205 Kč | 85 266,15 Kč |
| 6 000 | 27,86974 Kč | 167 218,44 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |





