BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3703B5180DSERQ1

DigiKey Part Number
296-TPS3703B5180DSERQ1TR-ND - Tape & Reel (TR)
296-TPS3703B5180DSERQ1CT-ND - Cut Tape (CT)
296-TPS3703B5180DSERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3703B5180DSERQ1
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,53000 Kč48,53 Kč
1035,97300 Kč359,73 Kč
2532,84480 Kč821,12 Kč
10029,40150 Kč2 940,15 Kč
25027,75724 Kč6 939,31 Kč
50026,76614 Kč13 383,07 Kč
1 00025,95064 Kč25 950,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,94302 Kč74 829,06 Kč
6 00024,45005 Kč146 700,30 Kč
Manufacturers Standard Package
Unit Price without VAT:48,53000 Kč
Unit Price with VAT:58,72130 Kč