
TPS3702CX50QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-42381-2-ND - Tape & Reel (TR) 296-42381-1-ND - Cut Tape (CT) 296-42381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX50QDDCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX50QDDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 40,54280 Kč | 1 013,57 Kč |
| 100 | 36,39160 Kč | 3 639,16 Kč |
| 250 | 34,41404 Kč | 8 603,51 Kč |
| 500 | 33,70096 Kč | 16 850,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,02818 Kč | 93 084,54 Kč |
| 6 000 | 30,43503 Kč | 182 610,18 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |









