



NTCS0805E3472FMT | |
|---|---|
DigiKey Part Number | BC2576TR-ND - Tape & Reel (TR) BC2576CT-ND - Cut Tape (CT) BC2576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3472FMT |
Description | THERM NTC 4.7KOHM 3500K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3472FMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3500K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 12,38800 Kč | 61,94 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,96920 Kč | 274,23 Kč |
| 50 | 10,44020 Kč | 522,01 Kč |
| 100 | 9,95310 Kč | 995,31 Kč |
| 500 | 8,98126 Kč | 4 490,63 Kč |
| 1 000 | 8,61947 Kč | 8 619,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,83136 Kč | 31 325,44 Kč |
| 8 000 | 7,55849 Kč | 60 467,92 Kč |
| 12 000 | 7,40953 Kč | 88 914,36 Kč |
| 20 000 | 7,23227 Kč | 144 645,40 Kč |
| 28 000 | 7,12154 Kč | 199 403,12 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |








