


0ZRS0500FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRS0500FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRS0500FF1A |
Description | PTC RESET FUSE 32V 5A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRS0500FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.150" W (14.00mm x 3.80mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 5 | 25,53400 Kč | 127,67 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 50 | 19,55760 Kč | 977,88 Kč |
| 100 | 18,04360 Kč | 1 804,36 Kč |
| 250 | 16,21548 Kč | 4 053,87 Kč |
| 500 | 14,95226 Kč | 7 476,13 Kč |
| 1 000 | 13,78183 Kč | 13 781,83 Kč |
| 5 000 | 11,38121 Kč | 56 906,05 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





