
TPS3613-01DGS | |
|---|---|
DigiKey Part Number | 296-10912-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3613-01DGS |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3613-01DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,15500 Kč | 861,55 Kč |
| 80 | 73,11763 Kč | 5 849,41 Kč |
| 160 | 70,20681 Kč | 11 233,09 Kč |
| 320 | 67,81172 Kč | 21 699,75 Kč |
| 560 | 66,19057 Kč | 37 066,72 Kč |
| 1 040 | 64,67061 Kč | 67 257,43 Kč |
| 2 560 | 62,88179 Kč | 160 977,38 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |





